Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole mounting. Offers a ripple current of 760mA, leakage current of 990µA, and a life expectancy of 2000 hours at 85°C. Dimensions are 12.5mm diameter and 25mm height, with a minimum operating temperature of -40°C.
Nichicon UVR2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.