Aluminum electrolytic capacitor, 3300µF capacitance, 100V DC rated voltage, 20% tolerance. Features 2.9A ripple current, 9.9mA leakage current, and a dissipation factor of 0.08%. Radial package with 12.5mm lead pitch, measuring 25mm diameter and 50mm height. Operates from -40°C to 85°C, with a 2000-hour lifespan at rated conditions. Lead-free and RoHS compliant.
Nichicon UVR2A332MRD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 9.9mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A332MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.