Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 230mA ripple current, and a dissipation factor of 0.08%. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Designed for through-hole PCB mounting, this RoHS compliant component operates from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVR2A470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.