Aluminum electrolytic capacitor with 470µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers a 1A ripple current capability and a 2000-hour life at 85°C. Its construction includes a 16mm diameter, 25mm height, and 7.5mm lead pitch, with a leakage current of 1.41mA. Designed for through-hole PCB mounting, it is lead-free and RoHS compliant.
Nichicon UVR2A471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2A471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.