Nichicon UVR2AR33MDD1TD is a 100V 20% radial through hole aluminum electrolytic capacitor with a capacitance of 330nF. It has a diameter of 5mm and a height of 11mm. The capacitor is packaged in cut tape and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Nichicon UVR2AR33MDD1TD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2AR33MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.