This 10uF radial aluminum electrolytic capacitor has a voltage rating of 160V and a dissipation factor of 0.2%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is packaged in a radial configuration with a lead pitch of 3.5mm and is available in quantities of 1000. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UVR2C100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 164uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.