160V, 100µF polarized aluminum electrolytic capacitor with radial leads for through-hole PCB mounting. Features a 20% tolerance, 430mA ripple current, and 740µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dissipation factor is 0.2%, with a lead pitch of 5mm and lead diameter of 0.6mm. RoHS compliant.
Nichicon UVR2C101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 740uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.