Aluminum electrolytic capacitor with 22µF capacitance and 160V voltage rating. Features 20% tolerance, 155mA ripple current, and 240.8µA leakage current. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch for through-hole mounting. Operates from -40°C to 85°C with a dissipation factor of 0.2%.
Nichicon UVR2C220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240.8uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C220MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.