Radial aluminum electrolytic capacitor, 220µF capacitance, 160V DC rated voltage, and 20% tolerance. Features 800mA ripple current, 1.508mA leakage current, and a dissipation factor of 0.2%. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions include a 16mm diameter and 35.5mm height, with a 7.5mm lead pitch. RoHS compliant and available in bulk packaging.
Nichicon UVR2C221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.508mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C221MHD to view detailed technical specifications.
No datasheet is available for this part.