Aluminum electrolytic capacitor with 33µF capacitance and 160V DC rated voltage. Features 20% tolerance, 205mA ripple current, and a dissipation factor of 0.2%. Radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Rated for 2000 hours at 85°C, with a leakage current of 311.2µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVR2C330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 311.2uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 205mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.