Aluminum electrolytic capacitor with 330µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 940mA ripple current, and 2.212mA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height, designed for through-hole mounting. Operates from -40°C to 85°C with a 2000-hour life expectancy at rated conditions. Lead-free and RoHS compliant.
Nichicon UVR2C331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.212mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 940mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.