Aluminum electrolytic capacitor with 3.3µF capacitance and 160V DC rated voltage. Features 20% tolerance, 40mA ripple current, and 92.8µA leakage current. Designed for through-hole mounting with a 2.5mm lead pitch and radial termination. Operates from -40°C to 85°C with a 2000-hour life expectancy. This RoHS compliant component is supplied in bulk packaging.
Nichicon UVR2C3R3MED technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 92.8uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C3R3MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.