Aluminum electrolytic capacitor with 47µF capacitance and 160V DC rated voltage. Features 20% tolerance, 270mA ripple current, and a dissipation factor of 0.2%. Radial package with 5mm lead pitch, 0.6mm lead diameter, and straight lead style. Designed for through-hole PCB mounting, operating from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVR2C470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 400.8uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.