Aluminum electrolytic capacitor with 4.7µF capacitance and 160V DC rated voltage. Features 20% tolerance, 50mA ripple current, and 115.2µA leakage current. Radial package with 2.5mm lead pitch, 0.5mm lead diameter, and 6.3mm diameter. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting for PCB applications.
Nichicon UVR2C4R7MED technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 115.2uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C4R7MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.