Aluminum electrolytic capacitor, 1µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height in a radial package. Offers 22mA ripple current, 60µA leakage current, and a 2000-hour life at 85°C. This through-hole component is lead-free and RoHS compliant.
Nichicon UVR2D010MED technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 60uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D010MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.