100µF, 200V polarized aluminum electrolytic capacitor featuring radial leads for through-hole mounting. This component offers a 20% tolerance, 85°C maximum operating temperature, and a 2000-hour life rating. Key specifications include a 0.2% dissipation factor, 900µA leakage current, and 530mA ripple current. The capacitor has a 16mm diameter, 31.5mm height, and 7.5mm lead pitch, with a 0.8mm lead diameter. It is RoHS compliant.
Nichicon UVR2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 900uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.