220µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features 810mA ripple current, 1.86mA leakage current, and a dissipation factor of 0.2%. Operates from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch. Dimensions: 18mm diameter, 35.5mm height/length. Lead-free and RoHS compliant.
Nichicon UVR2D221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.86mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.