This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 200V. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial lead configuration with a diameter of 8mm and a height of 11.5mm. It is suitable for use in applications where a high capacitance value is required. The capacitor is RoHS compliant and lead free.
Nichicon UVR2D4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.