Aluminum electrolytic capacitor with 2.2µF capacitance and 250V DC voltage rating. Features a 20% tolerance, 85°C maximum operating temperature, and 2000-hour life expectancy. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 33mA ripple current and is RoHS compliant.
Nichicon UVR2E2R2MED1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E2R2MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.