Standard aluminum electrolytic capacitor with 3.3µF capacitance and 250V DC rated voltage. Features 20% tolerance, 8mm diameter, and 11.5mm height with a 3.5mm radial lead pitch. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Includes 46mA ripple current capability and 122.5µA leakage current.
Nichicon UVR2E3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 122.5uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 46mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.