Aluminum electrolytic capacitor with 47µF capacitance and 250V DC rated voltage. Features 20% tolerance, 300mA ripple current, and a 2000-hour life at 85°C. Radial package measures 12.5mm diameter by 25mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting suitable for PCB applications.
Nichicon UVR2E470MHD1TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 570uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E470MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.