Aluminum electrolytic capacitor with 4.7µF capacitance and 250V DC rated voltage. Features 20% tolerance, 8mm diameter, and 11.5mm height with a 3.5mm lead pitch. Rated for 2000 hours at 85°C, offering 55mA ripple current and 147µA leakage current. Through-hole mounting with lead-free, RoHS-compliant radial termination.
Nichicon UVR2E4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 147uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.