This 1uF aluminum electrolytic capacitor has a radial package with a 6.3mm diameter and 11mm height, seated height of 0.433inch. It operates between -40°C and 85°C and is RoHS compliant. The capacitor has a 20% tolerance and a maximum operating voltage of 315V, with a leakage current of 71.5uA and a ripple current of 22mA. It is available in a bulk packaging quantity of 200.
Nichicon UVR2F010MED technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 71.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F010MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.