The Nichicon VR Series 1uF 20% 315V Radial Through Hole Capacitor features a radial package with a seated height of 0.492 inches. It has a lead pitch of 0.098 inches and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a ripple current of 22mA and a packaging style of cut tape.
Nichicon UVR2F010MED1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | VR |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F010MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.