The UVR2F220MHD1TO is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 315V. It is packaged in a radial through hole configuration and is suitable for operation between -40°C and 85°C. The capacitor is RoHS compliant and is available in cut tape packaging.
Nichicon UVR2F220MHD1TO technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F220MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.