The Nichicon UVR2F2R2MPA1TD is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 315V. It has a tolerance of 20% and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is available in quantities of 1000. It is not RoHS compliant.
Nichicon UVR2F2R2MPA1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2F2R2MPA1TD to view detailed technical specifications.
No datasheet is available for this part.