Aluminum electrolytic capacitor with 2.2uF capacitance and 315V DC rated voltage. Features a 20% tolerance, 3.5mm lead pitch, and 8mm diameter with 11.5mm height. Rated for 2000 hours at 85°C, with a ripple current of 33mA and leakage current of 109.3uA. Through-hole mounting with radial termination, this RoHS compliant component operates from -40°C to 85°C.
Nichicon UVR2F2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 109.3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.