Nichicon's UVR series aluminum electrolytic capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 315V and is available in a radial package with a through hole mount. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UVR2F4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.