Aluminum electrolytic capacitor featuring 1µF capacitance and a 400V DC rated voltage. This radial component offers a 20% tolerance, 25mA ripple current, and a low dissipation factor of 0.25%. Designed for through-hole mounting, it operates from -40°C to 85°C with a 2000-hour life expectancy at rated conditions. The capacitor has a diameter of 8mm, height of 11.5mm, and a 3.5mm lead pitch, with a leakage current of 80µA.
Nichicon UVR2G010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 80uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.