The Nichicon UVR2G100MHD1TD is a 10uF aluminum electrolytic capacitor with a radial package and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for use in applications where a high capacitance value is required, and it can withstand a ripple current of up to 130mA. With a life expectancy of 2000 hours, this capacitor is suitable for use in a variety of electronic devices.
Nichicon UVR2G100MHD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Lead Diameter | 0.6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G100MHD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.