Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 130mA ripple current capability and a 2000-hour life at 85°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Through-hole mounting with straight radial termination. RoHS compliant.
Nichicon UVR2G100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G100MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.