Standard aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 550mA ripple current capability, and a 2000-hour life at 85°C. This radial component has a 10mm lead pitch, 20mm diameter, and 40mm height, suitable for through-hole mounting. It operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR2G101MRD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.7mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G101MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.