Aluminum electrolytic capacitor with 100µF capacitance and 400V DC voltage rating. Features a 20% tolerance, 530mA ripple current capability, and a low leakage current of 1.7mA. Designed for through-hole mounting with a radial package, 12.5mm lead pitch, 25mm diameter, and 30mm height. Operates across a temperature range of -40°C to 85°C with a dissipation factor of 0.25%.
Nichicon UVR2G101MRD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 1.7mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G101MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.