Aluminum electrolytic capacitor with 22µF capacitance and 400V DC rated voltage. Features 20% tolerance, 240mA ripple current, and a maximum operating temperature of 85°C. This radial component has a 7.5mm lead pitch, 16mm diameter, and 25mm height, designed for through-hole mounting. It offers a 2000-hour life at rated conditions and is RoHS compliant.
Nichicon UVR2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 452uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.