Aluminum electrolytic capacitor with 2.2µF capacitance and 400V DC rated voltage. Features a 20% tolerance and a radial package with 5mm lead pitch, measuring 10mm in diameter and 12.5mm in height. Designed for through-hole mounting, this component offers a ripple current of 45mA and a rated life of 2000 hours at 85°C. Dissipation factor is 0.25%, with operating temperatures ranging from -40°C to 85°C.
Nichicon UVR2G2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G2R2MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.