Aluminum electrolytic capacitor with 33µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 300mA ripple current capability, and a 2000-hour life at 85°C. This through-hole component has a radial package with a 7.5mm lead pitch, measuring 16mm in diameter and 31.5mm in height. Operating temperature range is -40°C to 85°C, with a leakage current of 628µA.
Nichicon UVR2G330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 628uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.