Aluminum electrolytic capacitor, 47µF capacitance, 400V DC rated voltage, 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Offers a ripple current of 370mA, leakage current of 852µA, and a dissipation factor of 0.25%. Rated for 2000 hours of life at 85°C maximum operating temperature and RoHS compliant.
Nichicon UVR2G470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 852uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2G470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.