Nichicon UVR2V010MEA is a 1uF aluminum electrolytic capacitor with a 20% tolerance and a 350V voltage rating. It has a radial package with a 6.3mm diameter and 11mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Nichicon UVR2V010MEA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2V010MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.