Standard aluminum electrolytic capacitor with 100µF capacitance and 350V DC voltage rating. Features 20% tolerance, 590mA ripple current, and 1.5mA leakage current. Designed for through-hole mounting with a radial package, 7.5mm lead pitch, and dimensions of 18mm diameter by 40mm height. Operates within a temperature range of -40°C to 85°C with a 2000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UVR2V101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2V101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.