Standard aluminum electrolytic capacitor with 33µF capacitance and 350V DC voltage rating. Features 20% tolerance, 275mA ripple current, and a dissipation factor of 0.25%. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch, suitable for through-hole mounting. Rated for 2000 hours at 85°C, with a leakage current of 562µA and operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Nichicon UVR2V330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 562uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2V330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.