Standard aluminum electrolytic capacitor with 3.3µF capacitance and 350V DC rating. Features a 20% tolerance, 55mA ripple current, and 2000-hour life at 85°C. Radial package measures 10mm in diameter and 12.5mm in height with a 5mm lead pitch for through-hole mounting. Operating temperature range is -40°C to 85°C.
Nichicon UVR2V3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 146.2uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2V3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.