Aluminum electrolytic capacitor with 47µF capacitance and 350V DC rating. Features 20% tolerance, 380mA ripple current, and 758µA leakage current. Designed for through-hole mounting with a radial termination and 7.5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 16mm diameter and 35.5mm height.
Nichicon UVR2V470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 758uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2V470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.