Aluminum electrolytic capacitor with 22µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 16mm diameter, 25mm height, and 7.5mm lead pitch, suitable for through-hole PCB mounting. It operates within a -25°C to 85°C temperature range, with a rated ripple current of 165mA and a leakage current of 496µA. Designed for 2000 hours of life at 85°C, this RoHS compliant capacitor is supplied in bulk packaging.
Nichicon UVR2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 496uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.