Aluminum electrolytic capacitor with 22µF capacitance and 450V DC rating. Features 20% tolerance, 165mA ripple current, and 2000-hour life at 85°C. Radial package with 16mm diameter and 25mm height, 7.5mm lead pitch, suitable for through-hole mounting. Dissipation factor is 0.25%.
Nichicon UVR2W220MHD1TN technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W220MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.