Aluminum electrolytic capacitor with 2.2µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 35mA ripple current, and 139µA leakage current. This radial component measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole PCB mounting. Operating temperature range is -25°C to 85°C, with a rated life of 2000 hours. RoHS compliant and lead-free.
Nichicon UVR2W2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 139uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.