Aluminum electrolytic capacitor with 2.2µF capacitance and 450V DC rated voltage. Features 20% tolerance, 35mA ripple current, and a maximum operating temperature of 85°C. This radial component has a 5mm lead pitch, 10mm diameter, and 12.5mm height, suitable for through-hole mounting. Designed for 2000 hours of life at rated conditions, it is RoHS compliant.
Nichicon UVR2W2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W2R2MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.