Aluminum electrolytic capacitor with 3.3µF capacitance and 450V DC rated voltage. Features 20% tolerance, 45mA ripple current, and a dissipation factor of 0.25%. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 16mm height. Operates from -25°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon UVR2W3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 159.4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.