Aluminum electrolytic capacitor with 47µF capacitance and 450V DC rating. Features a 20% tolerance, 300mA ripple current, and 946µA leakage current. This radial component measures 18mm in diameter and 40mm in height, with a 7.5mm lead pitch for through-hole mounting. Operating temperature range is -25°C to 85°C, with a lifespan of 2000 hours. Lead-free and RoHS compliant.
Nichicon UVR2W470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 946uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.