Nichicon UVX1A102MPA technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVX1A102MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.