Nichicon UVX1C472MHA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVX1C472MHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.